Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£11.92

(exc. VAT)

£14.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.92

*price indicative

RS Stock No.:
268-213
Mfr. Part No.:
1613548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers advanced connectivity solutions tailored for demanding industrial environments. Designed with versatility in mind, this connector accommodates standard and SPEEDCON interlocks while supporting a robust eight-position configuration. Built for dependability, it features a crimp connection that promises vibration and temperature resistance, ensuring long-lasting performance. The connector boasts an effective IP67 rating, safeguarding it against dust and moisture for enhanced reliability.

Robust EMC protection facilitates reliable connections in industrial setups
Central fixing supports secure installation enhancing operational stability
Regular inspection is facilitated by the clear safety notes provided

Related links