Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 268-194
- Mfr. Part No.:
- 1607747
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.90 |
*price indicative
- RS Stock No.:
- 268-194
- Mfr. Part No.:
- 1607747
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for robust, reliable connectivity in compact devices. With its innovative crimp connection feature, this connector ensures a vibration- and temperature-resistant assembly, making it ideal for demanding industrial environments. Designed for the M17 thread type, it offers seamless integration while providing effective EMC protection. Its streamlined design allows for effortless front mounting, catering to applications that require both strength and precision. The connector is well-suited for various equipment in plant, controller, and electrical device engineering, ensuring a dependable performance across numerous applications.
Suits a variety of applications in industrial settings and electrical device engineering
Easy to operate and install with its user friendly design
Robustly constructed from high quality materials to ensure longevity
Meets stringent safety standards for electrical connectivity
Easy to operate and install with its user friendly design
Robustly constructed from high quality materials to ensure longevity
Meets stringent safety standards for electrical connectivity
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
