Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£12.39

(exc. VAT)

£14.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.39

*price indicative

RS Stock No.:
270-469
Mfr. Part No.:
1613590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is engineered for superior performance in demanding environments. This robust connector is designed for standard and SPEEDCON interlock applications, featuring a reliable crimp connection method. With its straight design and central fixing, it simplifies installation while ensuring secure connections for power transmission. The connector accommodates a number of positions, ensuring versatility in various configurations. Built to withstand harsh conditions, it offers excellent EMC protection and is shielded to enhance reliability.

Suitable for a wide range of electrical device engineering applications
Backed by compliance with significant safety standards
Facilitates straightforward integration with third party manufacturers

Related links