Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-324
- Mfr. Part No.:
- 1607701
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.62
(exc. VAT)
£15.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.62 |
*price indicative
- RS Stock No.:
- 280-324
- Mfr. Part No.:
- 1607701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for optimal reliability and performance in industrial environments. Designed with a screw locking mechanism, it ensures a secure connection, making it ideal for demanding applications. The connector supports flexible usage across various cable diameters, accommodating a range from 8mm to 10mm.
Prioritises user safety with clearly marked warnings
Environmental compliance aligns with strict industry regulations
Molded designs available for enhanced convenience
Accessory products can be efficiently ordered separately
Environmental compliance aligns with strict industry regulations
Molded designs available for enhanced convenience
Accessory products can be efficiently ordered separately
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
