Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67
- RS Stock No.:
- 556-816
- Mfr. Part No.:
- 1607709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£281.76
(exc. VAT)
£338.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.76 | £17.61 |
*price indicative
- RS Stock No.:
- 556-816
- Mfr. Part No.:
- 1607709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers a robust and se secure solution for various electrical applications, designed for seamless integration into demanding environments. The angled, rotatable design and SPEEDCON technology ensure efficient and reliable connections. Furthermore, the inclusion of a protective O ring enhances the connector's resilience against harsh environmental conditions. This product caters specifically to industrial needs, ensuring outstanding durability and performance across various sectors.
Constructed with high quality materials for enhanced longevity
IP67 rating guarantees protection against dust and water ingress
Crimp connection method ensures a secure and reliable contact
Designed for electrical engineering applications with safety features for qualified personnel
IP67 rating guarantees protection against dust and water ingress
Crimp connection method ensures a secure and reliable contact
Designed for electrical engineering applications with safety features for qualified personnel
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
