Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug, Male, IP67
- RS Stock No.:
- 556-824
- Mfr. Part No.:
- 1618131
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£308.00
(exc. VAT)
£369.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.00 | £19.25 |
*price indicative
- RS Stock No.:
- 556-824
- Mfr. Part No.:
- 1618131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers a robust solution for electrical connections in demanding environments. Designed with angled rotation and SPEEDCON technology, it ensures a secure and quick assembly. With a shielded construction, it effectively protects against electromagnetic interference, making it ideal for sensitive applications. The connector features eight positions with a 7+PE configuration, allowing versatile connections while maintaining a compact footprint.
Connector is suitable for a wide range of applications in automation
IP67 rating ensures reliable performance in wet and dusty environments
Supports electrical installations requiring stringent safety measures
IP67 rating ensures reliable performance in wet and dusty environments
Supports electrical installations requiring stringent safety measures
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 M17 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
