Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-163
- Mfr. Part No.:
- 1607665
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.55
(exc. VAT)
£23.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.55 |
*price indicative
- RS Stock No.:
- 281-163
- Mfr. Part No.:
- 1607665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to provide robust and reliable connections in industrial environments. It features a straight SPEEDCON design, ensuring an easy and secure connection that withstands the rigours of everyday use. Constructed with an IP67 degree of protection, this connector ensures durability against dust and moisture, making it suitable for various applications.
Designed for easy assembly reducing installation time
Provides consistent performance in harsh operating conditions
Meets stringent safety standards for electrical installations
Includes molded designs with preassembled cables for convenience
Supports multiple circuit combinations without compromising safety
Ideal for applications where temperature and vibration are concerns
Provides consistent performance in harsh operating conditions
Meets stringent safety standards for electrical installations
Includes molded designs with preassembled cables for convenience
Supports multiple circuit combinations without compromising safety
Ideal for applications where temperature and vibration are concerns
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
