Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£25.12

(exc. VAT)

£30.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.12

*price indicative

RS Stock No.:
269-146
Mfr. Part No.:
1613565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector is expertly designed for seamless integration in both standard and SPEEDCON applications, delivering reliability in industrial settings. This robust connector features a straight design and a M17 thread type, catering to versatile connection needs. With enhanced shielding and an IP67 protection degree, it ensures consistent performance under challenging conditions, making it suitable for outdoor applications.

Equipped with a variety of safety notes to guide proper usage and maintenance
Complies with EU RoHS standards affirming a commitment to environmental sustainability
Structured for easy integration with specific compatible connectors enhancing usability

Related links