Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-513
- Mfr. Part No.:
- 1613565
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-513
- Mfr. Part No.:
- 1613565
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands out with its robust design and reliable performance in demanding industrial environments. Engineered for seamless connectivity, it ensures optimal signal transmission while actively preventing interference. With a straight configuration and compatibility with both standard and SPEEDCON interlocks, this connector simplifies installation and enhances operational efficiency. The product is suitable for a wide range of applications, making it an essential component for professionals in electrical device engineering and automation.
Compatible with multiple cable diameters providing versatility
Constructed with high quality materials for long lasting performance
User friendly crimp connection method increases reliability and eases installation
Safety warning measures ensure proper usage for maximum protection
Suitable for outdoor applications when protected from environmental influences
Compliant with RoHS II regulations demonstrating environmental responsibility
Constructed with high quality materials for long lasting performance
User friendly crimp connection method increases reliability and eases installation
Safety warning measures ensure proper usage for maximum protection
Suitable for outdoor applications when protected from environmental influences
Compliant with RoHS II regulations demonstrating environmental responsibility
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
