Phoenix Contact Circular Connector, 4 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-564
- Mfr. Part No.:
- 1607665
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-564
- Mfr. Part No.:
- 1607665
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance in demanding environments, ensuring reliable electrical connections. With a straight design and SPEEDCON coupling mechanism, it offers quick and simple assembly while maintaining the integrity of electrical circuits. Its weatherproof construction and IP67 rating guarantee durability against moisture and dust, making it suitable for outdoor applications. This connector efficiently accommodates a variety of cable diameters, providing flexibility in installations. Engineered to support extensive operational ranges, it serves effectively in industrial scenarios, enhancing system reliability and efficiency.
Constructed for durability catering to outdoor applications
Supports a range of cable diameters for versatile usage
Designed for high performance electrical connections in industrial settings
Supports a range of cable diameters for versatile usage
Designed for high performance electrical connections in industrial settings
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
