Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 282-156
- Mfr. Part No.:
- 1607735
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.45
(exc. VAT)
£20.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £17.45 | 
*price indicative
- RS Stock No.:
- 282-156
- Mfr. Part No.:
- 1607735
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to provide reliable connectivity in industrial environments. Featuring a robust screw locking mechanism and a straight design, it ensures secure connections with exceptional performance. The connector is specifically engineered with a degree of protection rated IP67, making it suitable for both indoor and outdoor applications.
Promotes consistent EMC protection to minimise interference
Features an operational temperature range that supports extreme environments
Supports quick and efficient assembly to enhance productivity
Features an operational temperature range that supports extreme environments
Supports quick and efficient assembly to enhance productivity
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
