Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-088
- Mfr. Part No.:
- 1607735
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-088
- Mfr. Part No.:
- 1607735
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for reliability and performance in demanding industrial environments. Featuring a robust screw locking mechanism and an IP67 degree of protection, this connector is engineered to withstand harsh conditions, ensuring a secure and durable connection. With an excellent temperature range and a crimp connection method, it supports flexibility in various applications, making it ideal for power connections across multiple industrial sectors.
Flexible crimp connection allows for a wide range of cable diameters
Temperature resistant design for reliable operation in extreme conditions
Compatible with various industry applications including automation and power distribution
High quality metal housing contributes to durability and long lifespan
Easy integration into existing systems due to its standardised design
Safety warnings ensure that only qualified personnel operate the connectors
Temperature resistant design for reliable operation in extreme conditions
Compatible with various industry applications including automation and power distribution
High quality metal housing contributes to durability and long lifespan
Easy integration into existing systems due to its standardised design
Safety warnings ensure that only qualified personnel operate the connectors
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
