Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-490
- Mfr. Part No.:
- 1624528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.34 |
*price indicative
- RS Stock No.:
- 280-490
- Mfr. Part No.:
- 1624528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the ST series is designed for robust industrial applications, offering a solution that seamlessly blends performance with durability. Built to withstand tough environments, this connector features a reliable screw locking mechanism and offers a high degree of protection with its IP67 rating. Its innovative crimp connection ensures reliable electrical performance while accommodating various cable diameters for versatile installation.
Temperature resistant assembly supports reliable performance in diverse environments
Molded designs offer preassembled options for quicker deployment
Designed for feedback and signal applications in industrial environments
Vibration resistant connections enhance product longevity and reliability
Regular inspections ensure operational safety and compliance
Molded designs offer preassembled options for quicker deployment
Designed for feedback and signal applications in industrial environments
Vibration resistant connections enhance product longevity and reliability
Regular inspections ensure operational safety and compliance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
