Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-478
- Mfr. Part No.:
- 1607626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.39
(exc. VAT)
£17.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.39 |
*price indicative
- RS Stock No.:
- 281-478
- Mfr. Part No.:
- 1607626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust and flexible connectivity in diverse industrial applications. It offers exceptional reliability with a screw locking mechanism, ensuring secure connections under varying environmental conditions. Featuring a compact and straight design, this connector is adept at handling cables with diameters ranging from 8 mm to 10 mm while providing effective protection against water and dust ingress to IP67 standards. The inclusion of crimp connections contributes to its vibration and temperature resistant assembly, perfect for demanding setups.
Compatible with cable diameters between 8 mm and 10 mm for versatile installation
Crimp connection method guarantees high durability against vibrations and temperature fluctuations
Contains a total of 17 positions allowing for effective signal feedback and communication
Constructed from high quality metal materials to withstand challenging industrial conditions
Safety include warnings against improper use which ensuring user protection
Environmental compliance meets stringent RoHS and REACH requirements for sustainability
Crimp connection method guarantees high durability against vibrations and temperature fluctuations
Contains a total of 17 positions allowing for effective signal feedback and communication
Constructed from high quality metal materials to withstand challenging industrial conditions
Safety include warnings against improper use which ensuring user protection
Environmental compliance meets stringent RoHS and REACH requirements for sustainability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
