Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67
- RS Stock No.:
- 557-078
- Mfr. Part No.:
- 1618127
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£301.92
(exc. VAT)
£362.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £301.92 | £18.87 |
*price indicative
- RS Stock No.:
- 557-078
- Mfr. Part No.:
- 1618127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for efficient connectivity in various applications. Designed with an angled rotatable configuration, it optimises spatial constraints while ensuring reliable performance. The incorporation of SPEEDCON technology facilitates tool free connections, enhancing usability in dynamic environments. With a robust shielded construction and precise crimp connection method, this connector is perfect for both power and signal applications, guaranteeing a high degree of reliability and safety. Adaptable for multiple mounting types, including front mounting, it provides versatility in installation.
Offers IP67 protection for reliable outdoor performance
Compatible with various connection types which ensuring broad usability
Constructed with durable metal housing for enhanced longevity
Designed for efficient assembly minimising installation time
Supports a wide temperature range allowing for versatile applications
Compliant with EU RoHS standards which ensuring environmental safety
Compatible with various connection types which ensuring broad usability
Constructed with durable metal housing for enhanced longevity
Designed for efficient assembly minimising installation time
Supports a wide temperature range allowing for versatile applications
Compliant with EU RoHS standards which ensuring environmental safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
