Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 493-726
- Mfr. Part No.:
- 1607701
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-726
- Mfr. Part No.:
- 1607701
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is a premium offering from phoenix contact, designed to meet the rigorous demands of industrial applications. Combining durability with advanced technology, this connector features a screw locking mechanism and an M17 thread type for secure and reliable connections in various environments. With a degree of protection rated at IP67, it assures high performance even in challenging conditions. This connector supports a range of cable diameters, making it adaptable for diverse applications while its crimp connection methodology ensures a robust and vibration resistant assembly.
Utilises shielded connections minimising electromagnetic interference
Designed for power applications with multiple positions for flexibility
Complies with safety standards which ensuring risk free usage
Offers consistent EMC protection to enhance overall system integrity
Manufactured from high quality materials for long lasting performance
Compatible with a variety of accessories to extend functionality
Designed for power applications with multiple positions for flexibility
Complies with safety standards which ensuring risk free usage
Offers consistent EMC protection to enhance overall system integrity
Manufactured from high quality materials for long lasting performance
Compatible with a variety of accessories to extend functionality
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
