Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-567
- Mfr. Part No.:
- 1607700
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-567
- Mfr. Part No.:
- 1607700
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a fusion of robust engineering and innovative design, ensuring reliable connectivity in demanding industrial environments. Crafted with distinct attention to detail, this connector features a SPEEDCON system that simplifies and accelerates installation while maintaining exceptional performance levels. Whether deployed in power applications or harsh operational conditions, the connector's IP67 rating guarantees protection against dust and moisture, ensuring longevity and durability. The lightweight yet sturdy construction allows for easy handling without compromising strength. Its versatility accommodates various cable diameters, making it an ideal solution for complex installations where adaptability is paramount.
Utilises a crimp connection method for secure and reliable electrical contact
Designed for applications that demand temperature resistance and vibration stability
Constructed from robust materials to ensure performance under extreme environmental conditions
Complies with stringent safety guidelines making it suitable for high voltage applications
Encased in a strong housing to protect against mechanical stress and environmental factors
Supports a wide operating temperature range for versatile installation options
Designed for applications that demand temperature resistance and vibration stability
Constructed from robust materials to ensure performance under extreme environmental conditions
Complies with stringent safety guidelines making it suitable for high voltage applications
Encased in a strong housing to protect against mechanical stress and environmental factors
Supports a wide operating temperature range for versatile installation options
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
