Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 270-472
- Mfr. Part No.:
- 1613601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.34 |
*price indicative
- RS Stock No.:
- 270-472
- Mfr. Part No.:
- 1613601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to provide robust connectivity solutions in industrial applications. This straight connector features a SPEEDCON locking mechanism, ensuring a secure connection while maintaining flexibility for varied cable diameters. With its versatile design, it supports a range of positions, making it ideal for power distribution and signal transmission.
Offers consistent EMC protection for enhanced reliability in industrial settings
Designed for flexible use across multiple cable diameters which ensuring versatility
Includes clear safety warnings to prevent improper use during operation
Supports straight connector configuration allowing for standardized installation
Manufactured to meet stringent EU RoHS and REACH regulations for environmental compliance
Designed for flexible use across multiple cable diameters which ensuring versatility
Includes clear safety warnings to prevent improper use during operation
Supports straight connector configuration allowing for standardized installation
Manufactured to meet stringent EU RoHS and REACH regulations for environmental compliance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
