Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-979
- Mfr. Part No.:
- 1613614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.67 |
*price indicative
- RS Stock No.:
- 281-979
- Mfr. Part No.:
- 1613614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is expertly designed for seamless integration into various applications, providing robust connectivity for demanding environments. This Circular connector boasts an intuitive crimp connection method, ensuring reliability and resistance to vibration and temperature fluctuations.
Robust construction withstands harsh operating conditions
Protective warnings emphasise the importance of safe usage and installation
Optimised for outdoor applications with additional environmental protection
Constructed from high quality materials for enhanced durability
Protective warnings emphasise the importance of safe usage and installation
Optimised for outdoor applications with additional environmental protection
Constructed from high quality materials for enhanced durability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
