Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-458
- Mfr. Part No.:
- 1607764
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-458
- Mfr. Part No.:
- 1607764
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for reliable connections in demanding environments. Designed for both standard and SPEEDCON interlock applications, it features a robust M17 thread and multiple positions to ensure flexibility and compatibility. With its IP67 degree of protection, this connector is well suited for outdoor use, safeguarding against dust and moisture. The innovative crimp connection method offers resistance to vibration and temperature fluctuations, making it an ideal choice for power applications in complex industrial settings. Its durable construction and high quality materials ensure longevity and optimal performance, catering to a variety of industrial needs.
Utilises crimping technology for secure connections
Suitable for a wide operating temperature range
Offers compatibility with various cable diameters for flexible use
Quick and easy installation saves valuable time on site
Suitable for a wide operating temperature range
Offers compatibility with various cable diameters for flexible use
Quick and easy installation saves valuable time on site
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- DeWALT DCV100 18V Leaf Blower
