Phoenix Contact Circular Connector, 8 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 493-631
- Mfr. Part No.:
- 1607736
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-631
- Mfr. Part No.:
- 1607736
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector from the speedcon series offers robust connectivity for power applications. Designed specifically for industrial environments, this connector features a straight connection with a high degree of protection, ensuring reliability even in challenging conditions. With its well engineered crimp connection method, the product accommodates various cable diameters while providing excellent vibration and temperature resistance. The degreed protection IP67 allows for exposure to dust and moisture, making it ideal for outdoor use. Additionally, this connector is built for ease of use, ensuring simple installation and secure attachment, setting a standard for dependable connectivity in modern electrical installations.
Molded designs ensure durability reducing installation complexity
Straight head design optimizes space in electrical assemblies
Constructed with high quality materials for enhanced longevity
Meets rigorous international standards for safety and reliability
Lightweight design facilitates easier handling and installation
Straight head design optimizes space in electrical assemblies
Constructed with high quality materials for enhanced longevity
Meets rigorous international standards for safety and reliability
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
