Phoenix Contact Circular Connector, 8 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-308
- Mfr. Part No.:
- 1607756
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.01 |
| 10 + | £12.89 |
*price indicative
- RS Stock No.:
- 496-308
- Mfr. Part No.:
- 1607756
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector designed for cable side applications, exemplifies precision and reliability. With a robust construction featuring SPEEDCON technology, it ensures a secure and quick connection. Ideal for industrial environments, it boasts a high degree of protection with an IP67 rating, safeguarding against dust and water ingress. The connector is adaptable, allowing for a cable diameter range of 5 mm to 8 mm, making it versatile for various connection scenarios. Its application extends across different sectors, including automation and control cabinet engineering, ensuring that it meets diverse connectivity needs with exceptional performance.
Versatile cable diameter compatibility facilitates diverse applications
Engineered to perform reliably across a broad temperature range
Durable metal housing ensures long lasting performance in rugged environments
Suitable for a variety of industries enhancing its application range
Crimp connection method provides secure and stable electrical contact
Engineered to perform reliably across a broad temperature range
Durable metal housing ensures long lasting performance in rugged environments
Suitable for a variety of industries enhancing its application range
Crimp connection method provides secure and stable electrical contact
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
