Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-169
- Mfr. Part No.:
- 1607756
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-169
- Mfr. Part No.:
- 1607756
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to deliver exceptional reliability in even the most demanding industrial environments. Constructed with robust materials and designed with VDE compliance, this straight connector features a Speedcon connection capable of accommodating a range of cable diameters. Its IP67 rating ensures optimum protection against dust and water ingress, making it suitable for outdoor applications.
Provides consistent electromagnetic compatibility protection
Enables flexible use with various cable diameters for ease of installation
Designed for vibration and temperature resistance enhancing durability
Molded designs available simplifying the installation process
Allows for easy decommissioning of defective products which ensuring safety
Ensures compliance with stringent safety regulations for peace of mind
Meets environmental standards fulfilling EU RoHS and REACH requirements
Enables flexible use with various cable diameters for ease of installation
Designed for vibration and temperature resistance enhancing durability
Molded designs available simplifying the installation process
Allows for easy decommissioning of defective products which ensuring safety
Ensures compliance with stringent safety regulations for peace of mind
Meets environmental standards fulfilling EU RoHS and REACH requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
