Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£20.47

(exc. VAT)

£24.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.47

*price indicative

RS Stock No.:
281-168
Mfr. Part No.:
1607736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a reliable solution designed for demanding industrial applications. Engineered with a straight SPEEDCON interface and crafted for robustness, it ensures superior connectivity in harsh environments. Capable of withstanding extreme temperatures and boasting an IP67 degree of protection, this connector is ideal for outdoor scenarios as well as indoor setups. The crimp connection method guarantees a durable and stable assembly, making it a dependable choice for various cable diameters.

Accommodates a range of cable diameters for versatile installation options
Durable metal housing material provides robust protection against physical damage
Specifically designed for use in power applications for improved efficiency
Optimized pin assignment enhances usability and reduces installation errors
Designed for simple assembly and disassembly for convenient maintenance
Compliant with international standards for safety and operational integrity

Related links