Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-361
- Mfr. Part No.:
- 1613544
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-361
- Mfr. Part No.:
- 1613544
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting showcases exceptional engineering designed for reliability in industrial applications. With a sleek, straight profile and robust M17 threading, it ensures a secure connection for power and signal transference in demanding environments. Constructed to withstand rigorous conditions, the device offers outstanding protection against environmental factors, allowing it to operate effectively within a wide temperature range. It features a crimp connection method matched with a shielded design to minimise interference, making it ideal for advanced automation systems.
Offers application specific panel mounting options for added versatility
Equipped with consistent EMC protection to ensure reliable connection
Simplifies installation with comprehensive guidance provided for users
Supports a wide range of applications from industrial machinery to automation
Compatible with a selection of accessories to expand functionality
Equipped with consistent EMC protection to ensure reliable connection
Simplifies installation with comprehensive guidance provided for users
Supports a wide range of applications from industrial machinery to automation
Compatible with a selection of accessories to expand functionality
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
