Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£18.12

(exc. VAT)

£21.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.12

*price indicative

RS Stock No.:
280-320
Mfr. Part No.:
1607671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector is designed for robust and reliable connectivity in industrial environments. With a focus on seamless integration, it accommodates both standard and SPEEDCON interlocks, ensuring high performance in demanding applications. The device features a straight configuration and is equipped with crimp connection technology for maximum durability and vibration resistance, supporting a variety of cable diameters.

Provides excellent environmental protection when properly installed
Includes separate order requirement for crimp contacts allowing customisation
Constructed with high quality materials to enhance longevity
Operational range includes extreme temperatures suitable for various environments

Related links