Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 268-189
- Mfr. Part No.:
- 1607627
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.97
(exc. VAT)
£19.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.97 |
*price indicative
- RS Stock No.:
- 268-189
- Mfr. Part No.:
- 1607627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to deliver robust performance in industrial environments. Featuring a straight configuration with a SPEEDCON locking system, it guarantees secure connections with a high degree of reliability. Constructed from durable materials, this connector is shielded and provides excellent EMC protection, minimizing interference and ensuring consistent signal transmission. Its crimp connection enables easy installation, making it suitable for various cable diameters.
Offers superior vibration and temperature resistance for improved longevity
Preassembled options available for quicker setup and deployment
Regular inspections recommended for optimized operational safety
Regulatory compliance ensures suitability for various commercial applications
Grounding provisions included for enhanced electrical safety
Innovative crimp connection method enhances assembly reliability
Preassembled options available for quicker setup and deployment
Regular inspections recommended for optimized operational safety
Regulatory compliance ensures suitability for various commercial applications
Grounding provisions included for enhanced electrical safety
Innovative crimp connection method enhances assembly reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
