Phoenix Contact, ST IP67 Silver Rear Mount 6+PE Industrial Power Plug, Rated At 14A, 630 V dc
- RS Stock No.:
- 282-166
- Mfr. Part No.:
- 1613568
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.92 |
*price indicative
- RS Stock No.:
- 282-166
- Mfr. Part No.:
- 1613568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 14A | |
| Plug/Socket | Plug | |
| Pole Format | 6+PE | |
| Voltage Rating | 630 V dc | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | ST | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 14A | ||
Plug/Socket Plug | ||
Pole Format 6+PE | ||
Voltage Rating 630 V dc | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series ST | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting is designed for robust applications in industrial settings. Featuring straight connectivity, this connector excels in ensuring reliable performance for 6+PE connections. With its crimp connection method, it guarantees effective electrical integrity and a secure fit, making it ideal for various high-demand applications.
Lightweight design simplifies handling and installation efforts
Rated for challenging voltage and current operations ideal for power applications
Allows for individual adaptation through its versatile mounting options
Exceeds standard safety regulations for increased reliability
Rated for challenging voltage and current operations ideal for power applications
Allows for individual adaptation through its versatile mounting options
Exceeds standard safety regulations for increased reliability
