Phoenix Contact, 16135 IP67 Metal Rear Mount 6+PE Power Connector Socket, Rated At 14A, 630 V
- RS Stock No.:
- 270-468
- Mfr. Part No.:
- 1613587
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.13
(exc. VAT)
£28.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.13 |
*price indicative
- RS Stock No.:
- 270-468
- Mfr. Part No.:
- 1613587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 14A | |
| Plug/Socket | Socket | |
| Pole Format | 6+PE | |
| Number of Sockets | 7 | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16135 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 14A | ||
Plug/Socket Socket | ||
Pole Format 6+PE | ||
Number of Sockets 7 | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16135 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for rear mounting applications, providing a reliable and efficient solution for connecting devices in demanding industrial environments. With its robust construction and advanced features, it ensures consistent performance and secure connections. The product utilises a crimp connection method, making it incredibly adaptable for various applications, catering specifically to power requirements while ensuring effective EMC protection. Ideal for applications in plant, controller, and electrical device engineering, this connector simplifies integration in complex systems and enhances operational reliability.
Facilitates a safe operating environment through comprehensive safety warnings
Ensures compatibility with various third party connectors for versatile use
Exhibits a high degree of protection with an IP67 rating for outdoor applications
Ensures compatibility with various third party connectors for versatile use
Exhibits a high degree of protection with an IP67 rating for outdoor applications
Related links
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 25A, 630 V
- Phoenix Contact Rated At 14A, 630 V dc
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact Rated At 14A, 630 V
