Phoenix Contact, 16135 IP67 Metal Rear Mount 7+PE Power Connector Socket, Rated At 14A, 630 V
- RS Stock No.:
- 270-471
- Mfr. Part No.:
- 1613593
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.08
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.08 |
*price indicative
- RS Stock No.:
- 270-471
- Mfr. Part No.:
- 1613593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 14A | |
| Plug/Socket | Socket | |
| Pole Format | 7+PE | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16135 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 14A | ||
Plug/Socket Socket | ||
Pole Format 7+PE | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16135 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for rear mounting, offering a seamless integration for standard and SPEEDCON interlocks. Its robust construction ensures reliability in challenging environments, making it an ideal choice for industrial applications. With a series configuration that includes seven positions plus protective earth, this connector is engineered to provide secure and efficient electrical connections. The combination of crimp connection technology and a central fixing mechanism enhances assembly reliability, while its IP67 rating guarantees protection against dust and water ingress.
Application specific mounting options provide flexibility in installation
Vibration and temperature resistance ensure long lasting performance
Consistent EMC protection supports reliable operation in industrial settings
Specialised materials enhance durability and environmental resistance
Suitable for various electrical device engineering applications
Vibration and temperature resistance ensure long lasting performance
Consistent EMC protection supports reliable operation in industrial settings
Specialised materials enhance durability and environmental resistance
Suitable for various electrical device engineering applications
