Phoenix Contact, 16135 IP67 Metal Rear Mount 5+PE Power Connector Socket, Rated At 14A, 630 V

Subtotal (1 unit)*

£24.13

(exc. VAT)

£28.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.13

*price indicative

RS Stock No.:
268-780
Mfr. Part No.:
1613551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

14A

Plug/Socket

Socket

Pole Format

5+PE

Number of Sockets

1

Voltage Rating

630 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

16135

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for seamless integration in demanding industrial environments. With its robust construction and versatile connectivity options, this connector ensures reliable performance, making it an ideal choice for power applications. The product features a straight design and is compatible with standard and SPEEDCON interlocks. Its unique crimp connection method guarantees a vibration-resistant assembly, while the shielded design offers excellent EMC protection.

Shielded design ensures consistent EMC protection
Suitable for use in both indoor and outdoor applications
Central fixing mechanism enhances stability during operation
User friendly design for simplified installation and maintenance

Related links