Phoenix Contact, ST IP67 Silver Rear Mount 5+3+PE Industrial Power Plug, Rated At 14A, 630 V
- RS Stock No.:
- 281-977
- Mfr. Part No.:
- 1613610
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.30
(exc. VAT)
£23.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.30 |
*price indicative
- RS Stock No.:
- 281-977
- Mfr. Part No.:
- 1613610
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 14A | |
| Plug/Socket | Plug | |
| Pole Format | 5+3+PE | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | ST | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 14A | ||
Plug/Socket Plug | ||
Pole Format 5+3+PE | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series ST | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting is expertly designed for seamless integration into various industrial applications. With a robust construction featuring crimp connection methods and a high degree of protection, it ensures reliable performance across demanding environments.
Compatible with specific crimp contacts for optimal functionality
Outfitted for convenient rear mounting with space efficient dimensions
Withstands significant temperature fluctuations for reliable operation
Outfitted for convenient rear mounting with space efficient dimensions
Withstands significant temperature fluctuations for reliable operation
