Phoenix Contact, SACC IP67 Silver Rear Mount 7+PE Industrial Power Plug, Rated At 14A, 630 V

Subtotal (1 unit)*

£18.06

(exc. VAT)

£21.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.06

*price indicative

RS Stock No.:
280-746
Mfr. Part No.:
1613591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

14A

Plug/Socket

Plug

Pole Format

7+PE

Voltage Rating

630 V

Mounting Type

Rear Mount

Body Orientation

Straight

Series

SACC

IP Rating

IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector represents a cutting-edge solution for power connectivity in demanding environments. Engineered for rear mounting, this connector is compatible with standard and SPEEDCON interlock systems, ensuring a reliable fit for a variety of applications. Featuring eight positions with pin contact connection and a sturdy crimp method, it promises enhanced assembly resistance to vibrations and temperature fluctuations.

Meets stringent protection standards with an IP67 rating
Facilitates secure connections with a robust central fixing mechanism
Utilises vibration resistant technology for reliability over time
Provides flexible connection options with eight positions

Related links