Phoenix Contact, SACC IP67 Silver Rear Mount 4 Industrial Power Plug, Rated At 12A, 63 V dc
- RS Stock No.:
- 280-239
- Mfr. Part No.:
- 1411604
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.50 |
*price indicative
- RS Stock No.:
- 280-239
- Mfr. Part No.:
- 1411604
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Plug/Socket | Plug | |
| Pole Format | 4 | |
| Voltage Rating | 63 V dc | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | SACC | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Plug/Socket Plug | ||
Pole Format 4 | ||
Voltage Rating 63 V dc | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series SACC | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for rear mounting applications, offering a robust solution for power transmission in compact spaces. Its XL housing contour is optimised for easy installation and features a mechanical tightening limitation, ensuring a stable gasket over time. With a straight pin connection, this connector accommodates individual wires and comes preassembled with litz wires, facilitating immediate usage.
IP67 protection ensures reliable operation in various environmental conditions
Customisable assemblies and wire lengths available to meet specific project requirements
Sealed on the litz wire side for enhanced leak tightness
Electrical properties suitable for high surge voltage applications
Customisable assemblies and wire lengths available to meet specific project requirements
Sealed on the litz wire side for enhanced leak tightness
Electrical properties suitable for high surge voltage applications
Related links
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact IP67 Silver Rear Mount 4 Industrial Power Socket 250 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 4A, 60 V ac/dc
- Phoenix Contact Rated At 3.6A 74 Vac/Vdc
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Plug 60 V
