Phoenix Contact, SACC IP65, IP67 Silver Rear Mount 5 Industrial Power Plug, Rated At 4A, 60 V

Subtotal (1 unit)*

£11.82

(exc. VAT)

£14.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.82

*price indicative

RS Stock No.:
282-060
Mfr. Part No.:
1411593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Plug

Pole Format

5

Voltage Rating

60 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

SACC

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector features a rear mounting mechanism, ensuring ease of installation and a secure fit. Its robust design is tailored for universal applications, accommodating a variety of environments with its durable construction. Engineered to meet stringent industry standards, this connector guarantees high transmission safety with features such as a shield connection and a mechanical tightening limitation for long-term stability.

Temperature tolerance suitable for both fixed and flexible installations
Constructed with high quality materials ensuring longevity
Meets EU RoHS compliance for environmentally friendly use

Related links