Phoenix Contact, SACC IP65, IP67 Silver Rear Mount 5 Industrial Power Socket, Rated At 4A, 60 V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-909
Mfr. Part No.:
1027666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Plug/Socket

Socket

Pole Format

5

Number of Sockets

1

Voltage Rating

60 V ac/dc

Mounting Type

Rear Mount

Body Orientation

Straight

Series

SACC

IP Rating

IP65, IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for rear mounting applications, offering unparalleled versatility for secure signal, data, and power transmission. This connector adheres to the established M12 standard, which ensures compatibility and reliability in a variety of systems, particularly in challenging environments.

Designed for operation in challenging environments with IP67 ingress protection
Supports a wide temperature range ensuring reliable performance in various conditions
Electrical properties enable efficient data transfer and low contact resistance
Includes a comprehensive range of safety features to protect users and equipment

Related links