Phoenix Contact, SACC IP65, IP67 Silver Rear Mount 17 Industrial Power Plug, Rated At 1.5A, 30 V
- RS Stock No.:
- 281-952
- Mfr. Part No.:
- 1437135
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 281-952
- Mfr. Part No.:
- 1437135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 1.5A | |
| Plug/Socket | Plug | |
| Pole Format | 17 | |
| Voltage Rating | 30 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | SACC | |
| IP Rating | IP65, IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 1.5A | ||
Plug/Socket Plug | ||
Pole Format 17 | ||
Voltage Rating 30 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series SACC | ||
IP Rating IP65, IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting solution offers an effective way to enhance connectivity with its robust design and impeccable engineering. Tailored for universal applications, it features a 17-position configuration, allowing for versatile connections. The innovative SPEEDCON locking system enables quick and efficient cabling, significantly reducing installation time.
No exposure to hazardous substances aligns with RoHS compliance standards
High resistance to various environmental conditions increases longevity
Approved compliance with key safety regulations adds to reliability
High resistance to various environmental conditions increases longevity
Approved compliance with key safety regulations adds to reliability
Related links
- Phoenix Contact Rated At 3.6A 74 Vac/Vdc
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Plug 60 V
- Phoenix Contact IP67 Silver Rear Mount 4 Industrial Power Socket 250 V
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Socket 60 V ac/dc
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 630 V
- Phoenix Contact Rated At 4A, 250 V
- Phoenix Contact Rated At 12A, 63 V dc
