Phoenix Contact, VS IP67 Silver Rear Mount 2 Industrial Power Socket, Rated At 4A, 60 V dc
- RS Stock No.:
- 282-056
- Mfr. Part No.:
- 1534397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.76
(exc. VAT)
£38.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.76 |
*price indicative
- RS Stock No.:
- 282-056
- Mfr. Part No.:
- 1534397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Socket | |
| Pole Format | 2 | |
| Number of Sockets | 1 | |
| Voltage Rating | 60 V dc | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | VS | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Socket | ||
Pole Format 2 | ||
Number of Sockets 1 | ||
Voltage Rating 60 V dc | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series VS | ||
IP Rating IP67 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting offers a reliable and efficient solution for connecting PROFIBUS networks. Designed for high performance, it features a robust and halogen-free design, encased in a striking red lilac finish, which ensures not only aesthetic appeal but also compliance with safety regulations. The connector provides a secure connection with a coding system that allows for safeguard against incorrect mating, thus promoting seamless data transmission.
Offers customer specific assembly options for bespoke requirements
Mating connectors are easy to identify through a clear coding system
Supplied with a lock nut ensuring a secure mounting
Meets stringent safety notes for installation by qualified personnel
Mating connectors are easy to identify through a clear coding system
Supplied with a lock nut ensuring a secure mounting
Meets stringent safety notes for installation by qualified personnel
Related links
- Phoenix Contact Rated At 500mA 50 Vac/Vdc
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Socket 60 V ac/dc
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 60 V dc
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 6 V
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Plug 60 V
- Phoenix Contact Rated At 4A, 60 V ac/dc
- Phoenix Contact IP67 Silver Rear Mount 4 Industrial Power Socket 250 V
- Phoenix Contact Industrial Power Connector Rear Mount Socket IP67
