Phoenix Contact Industrial Power Connector, 2 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 488-079
- Mfr. Part No.:
- 1534397
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-079
- Mfr. Part No.:
- 1534397
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector rear mounting is designed to offer robust connectivity solutions for PROFIBUS applications. Engineered with high precision, this circular connector ensures optimal performance in challenging environments, making it an ideal choice for industrial automation and control fields. The device features a M12 interface with a straight socket design, ensuring ease of installation and reliable connections. Its halogen free construction, coupled with an IP67 protection rating, provides exceptional resistance to dust and water, enhancing durability.
Halogen free construction ensures environmental safety
IP67 rating guarantees protection against dust and immersion in water
M12 interface provides compatibility with various devices
Designed for easy rear mounting with a flat nut assembly
Robust materials enhance durability in demanding environments
Lock nut included for secure fitting and installation
IP67 rating guarantees protection against dust and immersion in water
M12 interface provides compatibility with various devices
Designed for easy rear mounting with a flat nut assembly
Robust materials enhance durability in demanding environments
Lock nut included for secure fitting and installation
Related links
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65, IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
