Phoenix Contact Industrial Power Connector, 2 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 496-348
- Mfr. Part No.:
- 1534368
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-348
- Mfr. Part No.:
- 1534368
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution is engineered for seamless integration in various industrial applications. Designed for PROFIBUS connectivity, it offers exceptional performance with its robust construction and superior materials, ensuring reliability even in challenging environments. Featuring a halogen free design and a striking red lilac colour, it combines aesthetic appeal with functionality. The connector's M12 thread type and two position configuration facilitate easy installation and interoperability with standard equipment.
Halogen free materials contribute to environmental compliance
Compatible with a range of networks and fieldbuses for enhanced connectivity
Exceptional degree of protection allowing for reliable outdoor applications
Includes a lock nut to ensure secure installation and prevent disconnections
Rated for high performance electrical specifications supporting operational demands
Compatible with a range of networks and fieldbuses for enhanced connectivity
Exceptional degree of protection allowing for reliable outdoor applications
Includes a lock nut to ensure secure installation and prevent disconnections
Rated for high performance electrical specifications supporting operational demands
Related links
- Phoenix Contact IP67 Metal Rear Mount 2 Position Power Connector Plug 48 V
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65 IP69K, 15546
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
