Phoenix Contact, 15343 IP65, IP67 Metal Rear Mount 2 Position Power Connector Plug, Rated At 4A, 48 V
- RS Stock No.:
- 269-496
- Mfr. Part No.:
- 1534368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.17 |
*price indicative
- RS Stock No.:
- 269-496
- Mfr. Part No.:
- 1534368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Plug/Socket | Plug | |
| Pole Format | 2 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 48 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | 15343 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Plug/Socket Plug | ||
Pole Format 2 Position | ||
Number of Sockets 1 | ||
Voltage Rating 48 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series 15343 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration into PROFIBUS networks. With its M12 thread design and straight cable outlet, this connector promises robust performance in demanding environments. Ideal for those seeking reliability, it features a halogen-free construction in a distinctive red lilac finish, ensuring it stands out. Designed for ease of use, the connector is preassembled with a 2-metre cable, saving you valuable installation time. Safety is a priority, with built-in measures to protect against contamination when the connector is not in use.
Offers customer specific assemblies tailored to individual project requirements
Satisfies EU RoHS substance regulations for safer usage
Insulation resistance ensures durable operation even in challenging conditions
Features a robust construction for high reliability and longevity
Suitable for outdoor applications with necessary protective measures
Satisfies EU RoHS substance regulations for safer usage
Insulation resistance ensures durable operation even in challenging conditions
Features a robust construction for high reliability and longevity
Suitable for outdoor applications with necessary protective measures
Related links
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 2A, 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 60 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 250 V
