Phoenix Contact, 14078 IP67 Metal Rear Mount 8 Position Power Connector Socket, Rated At 2A, 48 V
- RS Stock No.:
- 268-380
- Mfr. Part No.:
- 1407877
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£76.31
(exc. VAT)
£91.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.31 |
*price indicative
- RS Stock No.:
- 268-380
- Mfr. Part No.:
- 1407877
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 2A | |
| Plug/Socket | Socket | |
| Pole Format | 8 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 48 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 14078 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Plug/Socket Socket | ||
Pole Format 8 Position | ||
Number of Sockets 1 | ||
Voltage Rating 48 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14078 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector, designed for rear mounting, excels in providing reliable Ethernet connectivity while ensuring robust protection against environmental factors. Featuring a degree of protection rated at IP65/IP67, it caters to various industrial applications where performance and durability are paramount. The preassembled unit simplifies installation, making it suitable for immediate use, while its advanced design accommodates high-speed data transmission of up to 1 Gbps. The integration of quality materials guarantees compliance with stringent industry standards, ensuring that your connections remain secure and dependable even in challenging conditions.
Sophisticated locking mechanism promotes secure connections
Constructed from durable materials for long lasting performance
Suitable for various fieldbuses and network types ensuring versatility
Complies with environmental regulations supporting sustainable practices
Constructed from durable materials for long lasting performance
Suitable for various fieldbuses and network types ensuring versatility
Complies with environmental regulations supporting sustainable practices
Related links
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Rated At 2A, 30 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact IP67 Metal Rear Mount 2 Position Power Connector Plug 48 V
- Phoenix Contact Rated At 4A, 60 V
