Phoenix Contact, 16240 IP67 Metal Rear Mount 19 Position Power Connector Socket, Rated At 10A, 48 V
- RS Stock No.:
- 269-308
- Mfr. Part No.:
- 1624021
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.38
(exc. VAT)
£24.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.38 |
*price indicative
- RS Stock No.:
- 269-308
- Mfr. Part No.:
- 1624021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Plug/Socket | Socket | |
| Pole Format | 19 Position | |
| Number of Sockets | 1 | |
| Voltage Rating | 48 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16240 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Plug/Socket Socket | ||
Pole Format 19 Position | ||
Number of Sockets 1 | ||
Voltage Rating 48 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16240 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector from the CA series is engineered for reliable connectivity in demanding environments. With its robust design, this connector offers exceptional protection against environmental factors, ensuring uninterrupted signal transmission. Its straight and shielded construction, combined with the SPEEDCON interlock feature, highlights versatility and ease of use. The connector accommodates a range of applications, offering compatibility with both standard and SPEEDCON interlock systems. Additionally, its crimp connection method guarantees a vibration- and temperature-resistant assembly, making it a dependable choice for both industrial and commercial purposes.
Features application specific wall mounting with anti rotation protection options
Constructed with flame resistant materials for added safety
Compatible with a wide range of connection profiles for versatility
High insertion/withdrawal cycle count increases product longevity
Robust housing materials withstand harsh environmental conditions
Constructed with flame resistant materials for added safety
Compatible with a wide range of connection profiles for versatility
High insertion/withdrawal cycle count increases product longevity
Robust housing materials withstand harsh environmental conditions
Related links
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 2A, 48 V
- Phoenix Contact IP67 Metal Rear Mount 2 Position Power Connector Plug 48 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact Rated At 4A, 60 V
