Phoenix Contact, 16240 IP67 Metal Rear Mount 19 Position Power Connector Plug, Rated At 10A, 48 V
- RS Stock No.:
- 280-480
- Mfr. Part No.:
- 1624020
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.38
(exc. VAT)
£24.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.38 |
*price indicative
- RS Stock No.:
- 280-480
- Mfr. Part No.:
- 1624020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Plug/Socket | Plug | |
| Pole Format | 19 Position | |
| Voltage Rating | 48 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16240 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 19 Position | ||
Voltage Rating 48 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16240 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector from the CA series is engineered to meet the demands of modern signal transmission in industrial settings. This high-performance circular connector is designed for straightforward on-site assembly, ensuring ease of installation without compromising on safety or reliability. With its robust construction, including a high degree of protection rated at IP67, it is perfectly suited for use in challenging environments. The connector accommodates a versatile configuration with multiple positions and offers superior EMC protection, providing consistent and reliable signal transmission even in the most demanding applications.
Application specific mounting options provide adaptability
Constructed with materials that meet stringent flammability ratings
Compatible with both standard and SPEEDCON interlock types
Robust housing ensures longevity and reliable performance
All components support straightforward maintenance and replacement
Constructed with materials that meet stringent flammability ratings
Compatible with both standard and SPEEDCON interlock types
Robust housing ensures longevity and reliable performance
All components support straightforward maintenance and replacement
Related links
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 2A, 48 V
- Phoenix Contact IP67 Metal Rear Mount 2 Position Power Connector Plug 48 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact IP67 Metal Rear Mount 17 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Socket 60 V
- Phoenix Contact Rated At 4A, 60 V
