Phoenix Contact, 15546 IP65, IP67, IP69K Metal Rear Mount 8 Position Power Connector Plug, Rated At 2A, 30 V
- RS Stock No.:
- 281-569
- Mfr. Part No.:
- 1554694
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.16
(exc. VAT)
£38.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.16 |
*price indicative
- RS Stock No.:
- 281-569
- Mfr. Part No.:
- 1554694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 2A | |
| Plug/Socket | Plug | |
| Pole Format | 8 Position | |
| Voltage Rating | 30 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67, IP69K | |
| Series | 15546 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Plug/Socket Plug | ||
Pole Format 8 Position | ||
Voltage Rating 30 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67, IP69K | ||
Series 15546 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for versatile electronic solutions. This circular connector is perfect for applications requiring a robust, reliable connection with a straight M12 thread type and universal coding. Constructed for high-performance, it features a preassembled assembly with individual litz wires, ensuring immediate usability. The 8-position design offers seamless integration, tailored for various signal transmission requirements while maintaining high transmission safety. With an IP65/IP67/IP69/IP69K protection rating, it guarantees operation in challenging environmental conditions, allowing for use across industrial settings without compromising reliability or efficiency.
Mechanical design exceeds 100 insertion/withdrawal cycles for longevity
Includes compliance with EU RoHS and environmental standards
Manufactured to operate effectively under extreme temperatures
Utilises high quality materials which enhance overall strength
Includes compliance with EU RoHS and environmental standards
Manufactured to operate effectively under extreme temperatures
Utilises high quality materials which enhance overall strength
Related links
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 30 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 60 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact Rated At 2A, 48 V
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65 IP69K, 15546
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V
