Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 487-568
- Mfr. Part No.:
- 1396611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£61.14
(exc. VAT)
£73.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.14 | £6.114 |
*price indicative
- RS Stock No.:
- 487-568
- Mfr. Part No.:
- 1396611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Coding | A | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Coding A | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Connector Rear Mounting is a flush-type male socket with A-coding, designed for universal applications. The connector features the SPEEDCON fast locking system and is rated for IP67, ensuring protection against dust and water.
5 position male
UL 94 V0 Flammability rating
Rear mounting M12 x 1
RoHS compliant
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
