Phoenix Contact, VS IP65, IP67 Silver Rear Mount 8 Industrial Power Socket, Rated At 500mA, 60 V dc

Subtotal (1 unit)*

£70.88

(exc. VAT)

£85.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.88

*price indicative

RS Stock No.:
282-190
Mfr. Part No.:
1424164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

500mA

Plug/Socket

Socket

Pole Format

8

Number of Sockets

1

Voltage Rating

60 V dc

Mounting Type

Rear Mount

Body Orientation

Straight

Series

VS

IP Rating

IP65, IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector is meticulously designed for rear mounting and delivers seamless connectivity for Ethernet applications. Equipped with an impressive Ethernet CAT6 technology, it ensures high-speed data transmission of up to 10 Gbps. Its robust PUR outer sheath provides exceptional protection against environmental factors, making it suitable for outdoor usage.

It has a minimum bending radius ensuring flexibility without compromising the integrity of the cable
The high transmission safety is achieved through an optional EMC nut for enhanced shielding
It is suitable for applications requiring frequent connection and disconnection with over 100 insertion
This product incorporates a crimp connection method providing robust reliability in electrical performance

Related links