Phoenix Contact, VS IP65, IP67 Silver Rear Mount 8 Industrial Power Socket, Rated At 500mA, 6 V
- RS Stock No.:
- 280-917
- Mfr. Part No.:
- 1424151
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.28
(exc. VAT)
£60.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.28 |
*price indicative
- RS Stock No.:
- 280-917
- Mfr. Part No.:
- 1424151
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 500mA | |
| Plug/Socket | Socket | |
| Pole Format | 8 | |
| Number of Sockets | 1 | |
| Voltage Rating | 6 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 500mA | ||
Plug/Socket Socket | ||
Pole Format 8 | ||
Number of Sockets 1 | ||
Voltage Rating 6 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
IP Rating IP65, IP67 | ||
Series VS | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for rear mounting, providing reliability and efficiency for Ethernet connectivity in demanding environments. Its robust construction includes a PUR outer sheath in a striking water-blue finish, ensuring durability while meeting the high standards required for railway applications.
Supports safe and reliable data transmission across various networks
Lightweight design facilitates easier handling and installation
Shield connection to the housing enhances electromagnetic compatibility
The product meets stringent environmental and regulatory standards
Lightweight design facilitates easier handling and installation
Shield connection to the housing enhances electromagnetic compatibility
The product meets stringent environmental and regulatory standards
Related links
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 60 V dc
- Phoenix Contact Rated At 500mA 50 Vac/Vdc
- Phoenix Contact Rated At 4A, 60 V dc
- Phoenix Contact IP67 Silver Rear Mount 4 Industrial Power Socket 250 V
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Plug 60 V
- Phoenix Contact IP67 Silver Rear Mount 17 Industrial Power Plug 30 V
- Phoenix Contact IP67 Silver Rear Mount 5 Industrial Power Socket 60 V ac/dc
- Phoenix Contact Rated At 30A, 850 V dc
