Phoenix Contact, 16135 IP67 Metal Rear Mount 3+PE Power Connector Socket, Rated At 25A, 630 V
- RS Stock No.:
- 269-370
- Mfr. Part No.:
- 1613547
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.56
(exc. VAT)
£37.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.56 |
*price indicative
- RS Stock No.:
- 269-370
- Mfr. Part No.:
- 1613547
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 25A | |
| Plug/Socket | Socket | |
| Pole Format | 3+PE | |
| Number of Sockets | 1 | |
| Voltage Rating | 630 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16135 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 25A | ||
Plug/Socket Socket | ||
Pole Format 3+PE | ||
Number of Sockets 1 | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16135 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector provides a robust and reliable solution for industrial applications, designed to meet the demands of modern connectivity requirements. Featuring a straight connection design, it accommodates multiple positions while ensuring vibration- and temperature-resistant assembly thanks to its crimping connection method. Its shielded design guarantees consistent EMC protection, suitable for both plant and electrical device engineering. With a range of features aimed at enhancing installation simplicity and operational safety, this product caters to professionals seeking dependable connection solutions that perform in challenging environments.
Connector is manufactured with high quality copper zinc alloy ensuring durability
Hassle free maintenance is supported with easily replaceable crimp contacts
Arrangement of positions allows seamless configuration for various applications
Hassle free maintenance is supported with easily replaceable crimp contacts
Arrangement of positions allows seamless configuration for various applications
Related links
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact Rated At 30A, 630 V
- Phoenix Contact Rated At 3.6A, 60 V
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
