Phoenix Contact, 16136 IP67 Metal Rear Mount 5+3+PE Power Connector Socket, Rated At 3.6A, 60 V
- RS Stock No.:
- 268-784
- Mfr. Part No.:
- 1613629
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.23
(exc. VAT)
£23.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.23 |
*price indicative
- RS Stock No.:
- 268-784
- Mfr. Part No.:
- 1613629
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 3.6A | |
| Plug/Socket | Socket | |
| Pole Format | 5+3+PE | |
| Number of Sockets | 1 | |
| Voltage Rating | 60 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16136 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 3.6A | ||
Plug/Socket Socket | ||
Pole Format 5+3+PE | ||
Number of Sockets 1 | ||
Voltage Rating 60 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16136 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector element offers a robust and reliable solution for connecting your equipment. Designed for use in industrial environments, it features both standard and SPEEDCON interlocks, ensuring secure and efficient connections. With its compatibility for crimp connections and substantial shielding, it provides optimal protection against electromagnetic interference. The smart layout with 5+3+PE positions caters to diverse applications, making it a versatile choice for power supply and signal transmission. The device connector is also equipped with a central fixing mechanism, facilitating an easy installation that guarantees stability and performance.
Allows for easy installation due to its central fixing design
Provides a high degree of protection with an IP67 rating
Compatible with crimp contacts for an effortless connection process
Features a socket contact connection type for enhanced versatility
Provides a high degree of protection with an IP67 rating
Compatible with crimp contacts for an effortless connection process
Features a socket contact connection type for enhanced versatility
